DESCRIPTION
941-20 A 27-13 PN-T2
Search Keywords: ZPF000000000097406
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000097406
Alias/AKA:
941-20A27-13PN-T2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Alignment Keyed:
Clocking
Polarization Code:
N
Shell Base Material:
Bronze
Number of Power Positions:
3
Mating Alignment Type:
Polarization
Circular Connector Contact Type:
Pin
Circuit Application:
Signal
Shielded:
No
Hermetically Sealed:
No
Shell Type:
Metal
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Contact Layout Arrangement:
27 – 13
Connector Mounting Type:
Panel Mount
Circular Connector Shell Size:
27
Number of Signal Positions:
12
Sealable:
Yes
Circular Connector Type:
Plug
Product Type:
Connector Assembly
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$2,782.43
10
$2,775.48
25
$2,768.54
50
$2,761.62
100
$1,410.50
150
$960.13
200
+
$940.93
English
Chinese
Spanish
