help desk software
ZPF000000000018142 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000018142

TE Connectivity / Deutsch

FDBA 50-14-19 PW-K 090 A499

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FDBA 50-14-19 PW-K 090 A499

Search Keywords: ZPF000000000018142

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000018142
Alias/AKA:
FDBA50-14-19PW-K090A499
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Circular Connector Insulation Material Type:
Thermoset
Contact Current Rating (Max):
7.5 A
Accessory Color:
Natural
Connector System:
Wire-to-Panel
Connector & Contact Terminates To:
Wire & Cable
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Connector Mounting Type:
Panel Mount
Circular Connector Type:
Receptacle
Circuit Application:
Power, Signal & High Speed Data
Keying:
Insert Polarization W
Contact Layout Arrangement:
14 – 19
Shell Type:
Square Flange
Hermetically Sealed:
No
Product Type:
Connector Assembly
Panel Mount Feature Type:
Square Flange
Wire Size:
20 – 24 AWG, .2 – .52 mm²
Durability Rating:
500 Cycles
Number of Signal Positions:
19
Number of Positions:
19
Number of Power Positions:
0
Termination Method to Wire & Cable:
Crimp
Shell Base Material:
Aluminum
Shielded:
Yes
Contacts Preloaded:
No
Prewired:
No
Circular Connector Contact Type:
Less Pin
Operating Voltage:
115 VAC, 115 VDC
Reverse Gender:
No
Shell Plating Material:
Nickel
Circular Connector Shell Size:
14
Environmental Protection Type:
Elastomer Sealed

IN STOCK: 8

Can Ship immediately

You may purchase all in-stock quantity of 8

Stock lot only: 8

MOQ for In Stock Qty: 172

MOQ for out of Stock Qty: 172

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$35.134
172 +
$31.940

Tools/3D Models