help desk software
ZPF000000000000331 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000000331

TE Connectivity / Deutsch

006-0912-12 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 006-0912-12 is a high-performance DEUTSCH QPL electrical contact designed for aerospace, defense, and marine applications. These contacts are engineered for enhanced durability, capable of achieving 1500 insertion and withdrawal cycles. They are compatible with a full range of mil-spec connectors and can be used to terminate both aluminum and standard wires. This makes them a versatile and reliable choice for critical systems requiring robust and long-lasting electrical connections.

Search Keywords: ZPF000000000000331

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000000331
Alias/AKA:
006-0912-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Retention Within Housing:
With
Contact Mating Area Plating Material:
Gold
Contact Current Rating (Max):
23 A
Compatible With Wire & Cable Type:
Discrete Wire
Termination Method to Wire & Cable:
Crimp
Sealable:
Yes
Contact Retention Type within Housing:
Spring
Contact Type:
Socket
Contact Base Material:
Copper Alloy
Wire Contact Termination Area Plating Material:
Gold
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire Size:
16 – 12 AWG, 1.2 – 3 mm²
Operating Voltage:
115 VAC, 115 VDC
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Contact Size:
Size 12
Barrel Type:
Closed

IN STOCK: 119

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 63

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$41.03
10
$40.93
25
$40.83
50
$40.72
63
$40.62
125
$21.68
188
$15.21
250 +
$14.91

Tools/3D Models

Product Guides