DESCRIPTION
DTS Aluminum Circular Connector
Search Keywords: YDTS26W1198JNV001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26W11-98JNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Wire Size:
24 – 20 AWG, .2 – .52 mm²
Number of Signal Positions:
6
Durability Rating:
1500 Cycles
Circular Connector Shell Size:
11
Connector & Contact Terminates To:
Wire & Cable
Contacts Preloaded:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging)
Shell Plating Material:
Cadmium O.D.
Product Type:
Connector Assembly
Number of Positions:
6
Connector System:
Cable-to-Panel
Alignment Keyed:
Clocking
Shielded:
No
Circular Connector Insulation Material Type:
Hard Dielectric/Silicone
Shell Type:
Straight Plug
Circuit Application:
Signal
Mating Alignment Type:
Keyed
Mating Retention:
With
Hermetically Sealed:
No
Circular Connector Type:
Plug
Contact Layout Arrangement:
11 – 98
Polarization Code:
N
Number of Power Positions:
0
Contact Current Rating (Max):
7.5 A
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Sealable:
Yes
Circular Connector Contact Type:
Socket
Shell Base Material:
Aluminum
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 65 Weeks
Price (USD)
Qty
Unit Price
2
$74.67
5
$66.63
10
$62.06
25
$56.96
50
$54.67
100
$51.08
250
+
$48.40
English
Chinese
Spanish
