help desk software
Non-RoHS Equivalent
D38999/26WA98PN
D38999/26WA98PN
In Stock: 4,841
Minimum Order: 1
VIEW PRODUCT
YDTS26W09-98PNV001 by te connectivity / deutsch
Image is representational - see mfr. specs

YDTS26W09-98PNV001

TE Connectivity / Deutsch

PLUG ASSY ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YDTS26W09-98PNV001 is a MIL-DTL-38999 Series III subminiature connector designed for rugged, harsh environment applications in aerospace, defense, and marine industries. The connector features a threaded 360° turn coupling mechanism with environmentally sealed construction and is available in multiple shell materials including stainless steel, aluminum, and composite. It supports shell sizes 9 through 25, accommodates up to 187 maximum signal contacts using AS39029 contact types, and offers contact styles in crimp, solder cup/eyelet, and PCB tail configurations. The connector operates across a wide temperature range of -65°C to +200°C depending on shell finish, with standard durability rated at 500 mating cycles. Available finishes include olive drab cadmium, passivated, electroless nickel, electrode-deposited nickel, nickel PTFE, and black zinc-nickel plating. This connector is ideal for applications requiring scoop-proof design, EMI control via spring fingers, and hermetic or filtered versions for demanding operational environments.

Search Keywords: YDTS26W0998PNV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26W09-98PNV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Alignment Keyed:
Clocking

IN STOCK: 4,841

Can Ship immediately

Factory Lead-Time 48 Weeks

Price (USD)

Qty
Unit Price
1
$346.81
5
$345.94
10
$345.08
25
$344.21
50
$181.67
75
$124.94
100 +
$122.44