DESCRIPTION
DTS24H25-35DN
Search Keywords: YDTS24H2535DN0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS24H25-35DN0000
Alias/AKA:
DTS24H25-35DN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Layout Arrangement:
25 – 35
Contacts Preloaded:
No
Circular Connector Contact Type:
PC Tail Socket
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire Size:
22 – 28 AWG
Shell Base Material:
Stainless Steel
Polarization Code:
N
Number of Power Positions:
0
Circuit Application:
Signal
Reverse Gender:
No
Shell Type:
Jam Nut Receptacle
Circular Connector Shell Size:
25
Hermetically Sealed:
Yes
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
5 A
Connector System:
Cable-to-Panel
Number of Positions:
128
Circular Connector Insulation Material Type:
Glass
Number of Signal Positions:
128
Sealable:
Yes
Connector & Contact Terminates To:
Wire & Cable
Product Type:
Connector Assembly
Alignment Keyed:
0°
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
1
$1,952.05
5
$1,947.17
10
$1,942.29
13
$1,937.44
25
$1,029.14
38
$691.32
50
+
$677.49
English
Chinese
Spanish
