help desk software
YDTS20F11-05PAV001 by te connectivity / deutsch
Image is representational - see mfr. specs

YDTS20F11-05PAV001

TE Connectivity / Deutsch

RECP ASSY ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YDTS20F11-05PAV001 is a CeeLok FAS-X high-speed circular connector conforming to MIL-DTL-38999 standards, engineered for reliable differential signal transmission at gigabit rates. The connector maintains a highly matched 100-ohm impedance with excellent signal integrity, providing superior performance margin in noisy environments sensitive to electromagnetic interference. It demonstrates zero bit error rate (BER) under rugged testing conditions including random vibration and temperature cycling between -65°C and +200°C at signal rates of 1.0625 Gb/s. The connector features low differential insertion loss and excellent differential return loss characteristics, supporting both 1 GbE (Cat 5e) and 10 GbE (Cat 6a) link requirements. This connector is ideal for aerospace, defense, and marine applications requiring high-reliability, high-speed interconnections in harsh environments.

Search Keywords: YDTS20F1105PAV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS20F11-05PAV001
Alias/AKA:
DTS20F11-05PA[V001]
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Alignment Keyed:
Clocking

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$486.23
5
$485.02
10
$483.81
25
$482.60
50
$246.49
75
$167.78
100 +
$164.43