help desk software
Possible Replacement
DBC54H-22-55PZ[V001]
DBC54H-22-55PZ[V001]
In Stock: 2
Minimum Order: 1
VIEW PRODUCT
YDBC54H-2255PZV001 by te connectivity / deutsch

YDBC54H-2255PZV001

TE Connectivity / Deutsch

Circular Connector Bayonet Coupling Hermetic Receptacle 55 Position Pin Contact Jam Nut Solder Cup ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DBC54H-22-55PZ[V001] is a hermetic single-hole mount receptacle connector featuring 22 contacts with male solder-type contacts finished in gold per MIL-G 45204. The connector utilizes a steel shell with tin-over-nickel plating and a compression glass insert with silicone gasket, capable of withstanding 70 bars of pressure differential without loss of mechanical or electrical characteristics. It operates across a temperature range of -55°C to +200°C and maintains air leakage below 1 × 10?7 cm³/hour under 1 bar differential pressure, with insulation resistance exceeding 5000 MO at 20°C and 65% relative humidity. The connector is rated for 500 full coupling and uncoupling cycles and withstands 50 G physical shocks in three axes, with withstanding voltage of 1500 V at sea level (Service 1) and 2300 V (Service 2) at 50 Hz. This hermetic design is ideal for aerospace, military, and high-reliability applications requiring sealed electrical connections in extreme environments.

Search Keywords: YDBC54H2255PZV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDBC54H-2255PZV001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
13
$1,097.29
25
$582.86
38
$391.54
50 +
$383.70

Tools/3D Models

Product Guides