help desk software
DTS33F23R[V001] by te connectivity / deutsch

DTS33F23R[V001]

TE Connectivity / Deutsch

DTS Aluminum Circular Connector ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

YDTS33F23RV0010000 is a MIL-DTL-38999 Series III circular connector designed for demanding aerospace, defense, and marine environments. This connector features a space-saving high-density design with 500 mating cycles minimum durability, an easy-grip coupling ring with triple-start thread for fast mating and unmating, and dielectric withstand voltage of 1000 VAC with a current rating of 3 amps per contact. The connector operates across an extended temperature range of -65°C to +200°C (nickel finish) or -65°C to +175°C (cadmium finish), withstands shock of 300 g over 3 ms in three axes, and maintains salt spray resistance of 48 hours (nickel) or 500 hours (cadmium) per MIL-STD-1344. The aerospace-grade aluminum alloy shell with gold-plated machined copper alloy contacts and fluorinated silicone seals provides superior reliability in harsh environments including exposure to military and aerospace fluids and altitudes up to 30,000 m.

Search Keywords: DTS33F23RV001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS33F23R[V001]
Alias/AKA:
YDTS33F23RV0010000
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 0

MOQ for out of Stock Qty: 75

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
75
$191.79
150
$97.96
225
$66.68
299 +
$65.35

Tools/3D Models

Product Guides