help desk software
DTS21Y09-98PA by te connectivity / deutsch
Image is representational - see mfr. specs

DTS21Y09-98PA

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DTS21Y09-98PA is a hermetic connector designed for reliable air- and gas-tight connections in harsh aerospace, defense, and marine environments. This connector features a shell size 9 configuration with 3 Size 20 contacts arranged in the 09-98 insert arrangement, providing a compact multi-contact solution. The connector utilizes high-performance glass-to-metal sealing technology to maintain hermetic integrity under differential pressure conditions. It is available with hermetic contact styles including pin solder cup (P), pin eyelet (X), and pin PC tail (C) options. The aluminum shell construction offers a favorable balance of performance, weight, and cost with excellent corrosion resistance, making it suitable for actuation systems, air data systems, and other critical aerospace applications where environmental sealing and reliability are paramount.

Search Keywords: DTS21Y0998PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DTS21Y09-98PA
Alias/AKA:
ZPF000000000016501
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Alignment Keyed:
Clocking

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$846.26
5
$844.15
10
$842.04
18
$839.94
36
$429.00
54
$292.03
71 +
$286.18

Tools/3D Models

Product Guides