help desk software
Possible Replacement
DG1236R1409S13025
DG1236R1409S13025
In Stock: 29
Minimum Order: 1
VIEW PRODUCT
DG1236R14-09S1-3025 by te connectivity / deutsch
Image is representational - see mfr. specs

DG1236R14-09S1-3025

TE Connectivity / Deutsch

PLUG ASSY ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DG1236R14-09S1-3025 is a composite connector system designed as part of the Deutsch DG123 family for high-performance cylindrical interconnections in defense, aerospace, and commercial applications. The connector features a metalized composite shell that provides superior EMI/RFI protection and durability, with an all-dielectric insert utilizing redundant silicone sealing techniques and corrosion-resistant retention fingers. The system employs a comprehensive "backshell to backshell" design approach that exceeds the shielding effectiveness requirements of MIL-C-38999 series III and IV, combining both connector and rear hardware into an integrated solution. The connector supports multiple contact sizes (220, 20, 16, 12, and 8) with corresponding wire gauges ranging from 22 to 28 AWG for size 220 contacts down to specialized twinax configurations, and includes color-coded inserts for easy identification. This systems approach to EMI/RFI design and the lightweight, high-performance rear accessories make it invaluable for demanding interconnection applications requiring superior shielding and reliability.

Search Keywords: DG1236R1409S13025

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DG1236R14-09S1-3025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Accessory Color:
Gray
Alignment Keyed:
Clocking
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
7
$1,554.10
13
$854.82
19
$597.19
25 +
$585.24

Tools/3D Models

Product Guides