help desk software
D38999/52F17R by te connectivity / deutsch

D38999/52F17R

TE Connectivity / Deutsch

Receptacle, Protective Cover Connector ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D38999/52F17R is a metal protective connector cover designed for MIL-DTL-38999 Series IV receptacle connectors in shell size 17, featuring a rope lanyard attachment style. The cover is constructed with an aluminum alloy body, silicone-based rubber gasket, and passivated stainless steel rope with polytetrafluoroethylene (PTFE) cover, providing rugged environmental sealing and corrosion resistance. It meets MIL-DTL-38999 Series IV specifications with a fastener tensile strength minimum of 25 lbs, air leak rate not exceeding 1 atmospheric cubic inch per hour, and coupling torque within MIL-DTL-38999 Series IV requirements. The cover is finished in Nickel (F-class) plating and protects connectors against dust, foreign objects, and moisture intrusion in the unmated condition. This product is widely used in military and commercial avionics systems, ground vehicles, radar systems, and missile launch platforms where connector protection is critical.

Search Keywords: D3899952F17R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/52F17R
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$141.16
3
$130.24
6 +
$121.64

Tools/3D Models

Product Guides