help desk software
BTD1-08-05-1-ZB-SB by te connectivity / deutsch
Image is representational - see mfr. specs

BTD1-08-05-1-ZB-SB

TE Connectivity / Deutsch

BTD1-08-05-1-ZB-SB ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BTD1-08-05-1-ZB-SB is a circular backshell designed for aerospace, defense, and marine applications, providing overall screen termination with cable clamp-based strain relief and sealing. The backshell accommodates shell size 08/09 with entry size 05, featuring a maximum cable diameter of 15.50 mm and a minimum clamping diameter (M) of 7.8 mm. It is constructed from stainless steel or bronze with standard finish and is supplied with a standard band for enhanced cable management. The product offers tool-free screen termination capability with heat shrink boot options, making it suitable for high-performance sealing and strain relief in demanding environments where reliable electromagnetic shielding and cable protection are critical.

Search Keywords: BTD108051ZBSB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
BTD1-08-05-1-ZB-SB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 50

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$293.51
5
$289.11
10
$284.77
13
$280.50
25
$154.44
38
$107.25
50 +
$105.11