help desk software
983-0Y08-03P6A1207 by te connectivity / deutsch
Image is representational - see mfr. specs

983-0Y08-03P6A1207

TE Connectivity / Deutsch

983-0Y 08-03 P6 A1207 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-0Y08-03P6A1207 is a Deutsch 983 Series sealed connector receptacle designed for extreme reliability in harsh aerospace, defense, and marine environments. This arrangement (08-03) features 3 contacts of size 20, providing a compact configuration for critical signal and power transmission. The connector is engineered to meet stringent aerospace standards including EN2997 and ESC10 specifications, ensuring superior sealing and environmental protection. Dimensional specifications include a maximum width (B) of 20.75 mm, a center-to-center distance (C) of 15.09 mm, and a minimum height (H) of 15.80 mm, with mounting provisions for 4 screws using Ø3.05 ± 0.10 mm holes. This connector is ideal for applications requiring sealed, reliable interconnections in demanding aerospace and military systems where durability and performance under extreme conditions are paramount.

Search Keywords: 9830Y0803P6A1207

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
983-0Y08-03P6A1207
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 12

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$188.91
10
$188.44
25
$187.96
51
$187.49
102
$95.76
153
$65.19
203 +
$63.88

Tools/3D Models

Product Guides