help desk software
983-0SE18-02P6L-A1325 by te connectivity / deutsch

983-0SE18-02P6L-A1325

TE Connectivity / Deutsch

Conn Circular PIN 2 POS Crimp ST Flange Mount 2 Terminal 1 Port ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 983-0SE18-02P6L-A1325 is a Deutsch 983 Series sealed connector designed for extreme reliability in harsh aerospace, defense, and marine environments. Based on the dimensional specifications provided, this size 18 connector features a maximum body width (B) of 34.24 mm, a contact diameter (C) of 26.97 mm, and a minimum overall length (V) of 47.35 mm. The connector incorporates sealed design principles to protect against environmental contamination and moisture ingress, critical for mission-critical aerospace and military applications. The dimensional tolerances and tightening torque specification of 22 m.N max. ensure precise mating and reliable electrical connections under demanding operational conditions. These connectors are commonly used in aircraft systems, military vehicles, and marine equipment where durability and performance in extreme conditions are essential.

Search Keywords: 9830SE1802P6LA1325

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
983-0SE18-02P6L-A1325
Alias/AKA:
ZPF000000000007619
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1,254.82
4
$1,251.69
8
$660.61
12
$454.32
15 +
$445.23

Tools/3D Models

Product Guides