W2SD-P012
TE Connectivity / Deutsch AutomotiveWEDGE LOCK, 2P, PLG, BRN, SL RET, DT, D
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
WEDGE LOCK, 2P, PLG, BRN, SL RET, DT, D
Search Keywords: W2SDP012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
W2SD-P012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Primary Product Color:
BROWN
Number of Positions:
2
Serviceable:
Yes
UL Flammability Rating:
UL 94HB
Primary Product Material:
PBT
Sealable:
No
Connector & Contact Retention Accessory Type:
Secondary Lock
Packaging Method:
Box
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
IN STOCK: 0
Minimum Order Quantity: 100
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
100
$0.2635
1,000
$0.2076
2,500
$0.1985
5,000
$0.1957
7,500
$0.1877
25,000
$0.1803
50,000
$0.1798
100,000
+
$0.1779
English
Chinese
Spanish
