M902-2343
TE Connectivity / Deutsch AutomotiveBKSHL, 24SZ, CBL SZ .430-.570, HD30 072
RoHS Compliant
Pack Packaging
DESCRIPTION
BKSHL, 24SZ, CBL SZ .430-.570, HD30 072
Search Keywords: M9022343
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
M902-2343
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Positions:
14 , 16 , 18 , 19 , 21 , 23 , 29 , 31 , 33 , 35
Operating Temperature Range:
-40 – 134 °C, -40 – 273 °F
Primary Product Material:
PBT
Sealable:
No
IP Rating:
IP6K9K
UL Flammability Rating:
UL 94V-0
Serviceable:
Yes
Primary Product Color:
Black
Operating Temperature (Max):
134 °C, 273 °F
Cable Exit Angle:
180°
Packaging Method:
Box
IN STOCK: 186
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
25
$3.44
50
$2.89
250
$2.67
500
$2.56
1,000
$2.45
2,500
$2.39
5,000
$2.33
7,500
+
$2.30
English
Chinese
Spanish
