HDP26-24-9PE-L015
TE Connectivity / Deutsch AutomotivePLG, 9P, BLK, E, THD, 4/8/12, P
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PLG, 9P, BLK, E, THD, 4/8/12, P
Search Keywords: HDP26249PEL015
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-9PE-L015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Degree of Protection:
IP67
Number of Positions:
9
Connector & Housing Type:
Housing for Male Terminals
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Primary Product Color:
Black
Packaging Method:
Box
Blank Cavity Position:
0
Terminal Position Assurance:
No
Serviceable:
Yes
Sealable:
Yes
Cable Exit Angle:
180°
Primary Locking Feature:
Contact Retainer
Strain Relief:
Add By Accessory
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.094 in, .142 in, .225 in, 2.39 mm, 3.61 mm, 5.72 mm
Product Length:
2.183 in, 55.45 mm
Contact Current Rating (Max):
100 A, 25 A, 60 A
Product Width:
1.95 in, 49.53 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Connector Shape:
Circular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment Type:
Guide Post
Connector Height:
1.95 in, 49.53 mm
Housing Material:
PA GF
Contact Type:
Pin
Mating Alignment:
With
Contact Size:
Size 12 , Size 4 , Size 8
IN STOCK: 0
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$21.89
5
$20.48
10
$19.53
25
$18.95
50
$18.40
100
$17.39
250
+
$16.93
English
Chinese
Spanish
