help desk software
HDP26-24-35SE by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP26-24-35SE

PLG, 35P, BLK, E, 16/20, S ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HDP26-24-35SE is a 35-position sealable housing designed for female terminals in a wire-to-panel automotive connector system manufactured by TE Connectivity/Deutsch. This hybrid mixed connector features a circular shape with contact retainer primary locking and supports both Size 16 and Size 20 contacts with mating pin diameters of 1 mm and 1.6 mm, rated for maximum contact currents of 7.5 A and 13 A respectively. The housing is constructed from PA 66 GF material with a black finish, measures 49.5 mm × 49.5 mm × 38.6 mm, and operates across a nominal voltage architecture of 12 V, 24 V, and 48 V with a maximum operating voltage of 250 VDC. It is rated for operating temperatures from -55 °C to +125 °C, features an IP67 rating and UL94V-0 flammability rating, and includes polarizing slot mating alignment for proper connector orientation. This connector is ideal for power distribution and hybrid applications in automotive systems requiring sealed, reliable connections with mixed contact sizes.

Search Keywords: HDP262435SE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-35SE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is HDP26-24-35SE RoHS compliant?

Yes, HDP26-24-35SE is RoHS compliant.

What is the lead time for HDP26-24-35SE?

The standard lead time for HDP26-24-35SE is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 51

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$13.65
40
$13.23
80
$13.10
120
$12.97
280
$12.20
520
$11.69
1,000 +
$11.66