help desk software
HDP24-24-21SN-L017 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HDP24-24-21SN-L017

TE Connectivity / Deutsch Automotive

REC, 21P, BLK, N, RNG, 12/16, S

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

REC, 21P, BLK, N, RNG, 12/16, S

Search Keywords: HDP242421SNL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-21SN-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Number of Positions:
21
Connector & Housing Type:
Housing for female terminals
Sealable:
Yes
Primary Product Color:
Black
Connector Position Assurance Capable:
No
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Degree of Protection:
IP67
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Cable Exit Angle:
180°
Packaging Method:
Box
Connector System:
Wire-to-Wire
Terminal Position Assurance:
No
Serviceable:
Yes
Blank Cavity Position:
0
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Width:
2 in, 50.8 mm
Operating Voltage:
250 VAC, 250 VDC
Product Length:
1.802 in, 45.77 mm
Contact Current Rating (Max):
13 A, 25 A
Mating Pin Diameter:
.063 in, .094 in, 1.59 mm, 2.39 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature (Max):
125 °C, 257 °F
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Contact Size:
Size 12 , Size 16
Contact Type:
Socket
Connector Height:
1.875 in, 47.63 mm
Housing Material:
PA GF
Connector Shape:
Circular
Connector Mounting Type:
Panel Mount
Mating Alignment:
With
Mating Alignment Type:
Guide Post

IN STOCK: 140

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
50
$28.94
75
$18.04
113
$14.22
150 +
$13.94