HDP24-24-14SN-L017 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

HDP24-24-14SN-L017

REC, 14P, BLK, N, RNG, 4/12/16, S

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

REC, 14P, BLK, N, RNG, 4/12/16, S

Search Keywords: HDP242414SNL017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP24-24-14SN-L017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
30
Package Type:
Tray
Degree of Protection:
IP67
Number of Positions:
14
Primary Product Color:
Black
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for female terminals
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Sealable:
Yes
Connector System:
Wire-to-Wire
Serviceable:
Yes
Blank Cavity Position:
0
Cable Exit Angle:
180°
Terminal Position Assurance:
No
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Packaging Method:
Box
Operating Temperature (Max):
125 °C, 257 °F
Product Width:
2 in, 50.8 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Contact Current Rating (Max):
100 A, 13 A, 25 A
Mating Pin Diameter:
.063 in, .094 in, .225 in, 1.59 mm, 2.39 mm, 5.72 mm
Product Length:
1.802 in, 45.77 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Contact Type:
Socket
Connector Shape:
Circular
Connector Mounting Type:
Panel Mount
Housing Material:
PA GF
Mating Alignment:
With
Mating Alignment Type:
Guide Post
Contact Size:
Size 12 , Size 16 , Size 4
Connector Height:
1.875 in, 47.63 mm

FREQUENTLY ASKED QUESTIONS

Is HDP24-24-14SN-L017 RoHS compliant?

Yes, HDP24-24-14SN-L017 is RoHS compliant.

What is the lead time for HDP24-24-14SN-L017?

The standard lead time for HDP24-24-14SN-L017 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
9
$29.06
10
$28.99
25
$28.92
38
$28.85
75
$17.99
113
$14.18
150 +
$13.89