help desk software
HD36-24-33PN-072 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD36-24-33PN-072

TE Connectivity / Deutsch Automotive

PLG, 33P, AL, N, THD ADPT DRAIN, 20, P

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PLG, 33P, AL, N, THD ADPT DRAIN, 20, P

Search Keywords: HD362433PN072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD36-24-33PN-072
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Connector & Contact Terminates To:
Wire & Cable
Blank Cavity Position:
0
Connector System:
Wire-to-Wire
Primary Locking Feature:
Contact Retainer
Circuit Application:
Power & Signal
Operating Temperature (Max):
125 °C, 257 °F
Connector Position Assurance Capable:
No
Number of Positions:
33
Packaging Quantity:
80
Nominal Voltage Architecture:
12 V, 24 V
Connector & Housing Type:
Housing for Male Terminals
Terminal Position Assurance:
No
Degree of Protection:
IP67
Mating Pin Diameter:
.04 in, 1.02 mm
Cable Exit Angle:
180°
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Strain Relief:
Add By Accessory
Sealable:
Yes
Serviceable:
Yes
Product Width:
1.942 in, 49.32 mm
Operating Voltage:
250 VAC, 250 VDC
Contact Current Rating (Max):
7.5 A
Packaging Method:
Box
Product Length:
2.57 in, 65.28 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Shape:
Circular
Housing Material:
Aluminum
Mating Alignment:
With
Connector Height:
1.942 in, 49.32 mm
Contact Type:
Pin
Contact Size:
Size 20
Mating Alignment Type:
Guide Slot

IN STOCK: 97

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$53.34
10
$53.20
30
$53.07
60
$32.66
90
$25.86
120 +
$25.34