help desk software
HD34-18-21SN by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD34-18-21SN

TE Connectivity / Deutsch Automotive

REC, 21P, AL, N, 20, S ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Deutsch Automotive part HD34-18-21SN is a reliable and high-quality rectangular connector designed for automotive applications. With a short description of REC, 21P, AL, N, 20, S, this connector features 21 pins and is made of durable aluminum material. It offers excellent electrical conductivity and is suitable for use in various automotive systems. The HD34-18-21SN connector ensures secure and stable connections, ensuring optimal performance in demanding environments.

Search Keywords: HD341821SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD34-18-21SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Degree of Protection:
IP67
Connector & Housing Type:
Housing for female terminals
Sealable:
Yes
Connector System:
Wire-to-Wire
Strain Relief:
Add By Accessory
Number of Positions:
21
Connector Position Assurance Capable:
No
Primary Locking Feature:
Contact Retainer
Packaging Quantity:
200
Terminal Position Assurance:
No
Blank Cavity Position:
0
Serviceable:
Yes
Packaging Method:
Box
Cable Exit Angle:
180°
Contact Current Rating (Max):
7.5 A
Product Length:
1.647 in, 41.83 mm
Operating Voltage:
250 VAC, 250 VDC
Nominal Voltage Architecture:
12 V, 24 V
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Width:
1.75 in, 44.45 mm
Mating Pin Diameter:
.04 in, 1.02 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Contact Type:
Socket
Connector Height:
1.625 in, 41.28 mm
Mating Alignment:
With
Mating Alignment Type:
Guide Post
Connector Mounting Type:
Panel Mount
Connector Shape:
Circular
Housing Material:
Aluminum
Contact Size:
Size 20

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$22.39
5
$20.99
10
$20.38
25
$19.58
50
$18.98
100
$18.37
250 +
$17.57
Please Note: Tariffs may apply for U.S. shipments