help desk software
HD16-9-1939SE-P080 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

HD16-9-1939SE-P080

TE Connectivity / Deutsch Automotive

Housing for Female Terminals - Wire-to-Wire - 9 Position - 180° Cable Exit Angle - Sealable - Cable Mount (Free-Hanging) - Green.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HD16-9-1939SE-P080 is housing with dimensions: 41.46 mm ( 1.632 in ) L x 40.39 mm ( 1.59 in ) W x 40.39 mm ( 1.59 in ) H. Operating temperature range is from -55 to 125 °C ( -67 to 257 °F ).

Search Keywords: HD1691939SEP080

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HD16-9-1939SE-P080
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Connector & Housing Type:
Housing for female terminals
Number of Positions:
9
Primary Product Color:
Green
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Packaging Quantity:
250
Blank Cavity Position:
0
Serviceable:
Yes
Cable Exit Angle:
180°
Contact Current Rating (Max):
13 A
Strain Relief:
Add By Accessory
Primary Locking Feature:
Contact Retainer
Terminal Position Assurance:
No
Packaging Method:
Box
Mating Pin Diameter:
.063 in, 1.59 mm
Degree of Protection:
IP68 , IP6K9K
Nominal Voltage Architecture:
12 V, 24 V
Product Width:
1.59 in, 40.39 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Operating Voltage:
250 VAC, 250 VDC
Product Length:
1.632 in, 41.46 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment:
With
Connector Height:
1.59 in, 40.39 mm
UL Flammability Rating:
UL 94V-1
Mating Alignment Type:
Polarizing Rib
Contact Type:
Socket
Contact Size:
Size 16
Connector Shape:
Circular
Housing Material:
PA GF
Connector Mounting Type:
Cable Mount (Free-Hanging)

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 63

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$14.09
10
$14.05
25
$14.02
50
$13.98
63
$13.95
125
$8.65
188
$6.83
250 +
$6.69