help desk software
DTM12S-BT-BK by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTM12S-BT-BK

TE Connectivity / Deutsch Automotive

BOOT, 12P, PLG, ST, BLK ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DTM12S-BT-BK is a high-quality connector boot designed for robust and reliable performance in demanding automotive applications. This boot is engineered to fit a 12-position plug configuration, providing a secure and protective covering that enhances the durability and longevity of your connections. Crafted with precision, the DTM12S-BT-BK is constructed from durable materials and comes in a sleek black finish, ensuring it can withstand harsh environmental conditions while maintaining a professional appearance. Ideal for automotive professionals seeking dependable protection for their electrical connections, this boot ensures your systems remain safe from dust, moisture, and other potential contaminants. Enhance your electrical assembly with the trusted reliability of TE Connectivity's DEUTSCH series.

Search Keywords: DTM12SBTBK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM12S-BT-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Primary Product Color:
Black
Packaging Method:
Box
Primary Product Material:
PVC
Serviceable:
Yes
Number of Positions:
12
Operating Temperature Range:
-29 – 100 °C, -20 – 212 °F
Cable Exit Angle:
180°
IP Rating:
IP6K9K
Sealable:
Yes
Protection & Strain Relief Accessory Type:
Boot
Compatible With Connector Style:
Plug
Degree of Protection:
IP6K9K
Operating Temperature (Max):
100 °C, 212 °F
Strain Relief:
With

IN STOCK: 734

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$2.23
100
$1.98
250
$1.87
500
$1.79
1,000
$1.72
2,500
$1.61
5,000
$1.54
7,500 +
$1.49