help desk software
DTCE02-1-4P-E003 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DTCE02-1-4P-E003

TE Connectivity / Deutsch Automotive

DTCE RECP ASM ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DTCE02-1-4P-E003 is a sealed 4-pin receptacle connector designed for panel-mount applications with a threaded metal insert. The receptacle features a splash-proof flange seal and is constructed from PEI (polyetherimide) material in black for the receptacle body, weld ring, and weld cap, with VMQ (silicone) seals in red-orange and a stainless steel threaded insert. It mates with the DTCE06-1-4S-XXXX plug series and accommodates wire sizes up to 4 AWG (21.0 mm²). The connector is designed for panel mounting with an M6 threaded metal insert and a recommended mounting screw torque of 84 ± 32 in-lb (9.5 ± 3.6 Nm). This receptacle is commonly used in automotive and industrial applications requiring sealed, reliable electrical connections with robust mechanical mounting.

Search Keywords: DTCE0214PE003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTCE02-1-4P-E003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 70

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
15
$20.85
25
$20.63
40
$20.41
80
$20.20
120
$15.99
160 +
$15.84