help desk software
DT15-6P by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT15-6P

Conn Rectangular PIN 6 POS Solder ST Thru-Hole Automotive Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part DT15-6P is a reliable and durable automotive connector designed for outstanding performance in harsh environmental conditions. This rectangular connector features 6 solder terminals, allowing for secure and efficient electrical connections. With its through-hole mounting design, it guarantees a secure attachment to the PCB. This automotive package is specifically engineered to withstand rigorous automotive applications, ensuring optimal functionality and long-lasting durability. Trust TE Connectivity / Deutsch Automotive's DT15-6P connector to deliver exceptional performance and reliability in automotive electrical systems.

Search Keywords: DT156P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT15-6P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tray
Type:
Rectangular3726
Mounting:
Through Hole3718
Body Orientation:
Straight3707
Gender:
RCP3712
Pitch:
1.45 mm
Termination Method:
Solder3725
Number of Contacts:
6
Maximum Voltage Rating:
2503716VDC,2503716VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT15-6P RoHS compliant?

Yes, DT15-6P is RoHS compliant.

What is the lead time for DT15-6P?

The standard lead time for DT15-6P is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 254

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$11.09
42
$9.60
84
$9.32
126
$9.19
252
$8.81
504
$8.58
1,008 +
$8.46