help desk software
DT13-12PB-B016 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT13-12PB-B016

TE Connectivity / Deutsch Automotive

HDR, 12P, BLK, RA, ENH KEY, NI/CU, B

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HDR, 12P, BLK, RA, ENH KEY, NI/CU, B

Search Keywords: DT1312PBB016

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT13-12PB-B016
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Degree of Protection:
Not Tested
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Primary Product Color:
Black
Termination Method to Printed Circuit Board:
Through Hole - Solder
UL Flammability Rating:
UL 94V-0
Sealable:
Yes
Profile Height from PCB:
1.388 in, 35.26 mm
Number of Rows:
2
Number of Positions:
12
PCB Mount Retention Type:
Mounting Screw
Operating Temperature (Max):
125 °C, 257 °F
Nominal Voltage Architecture:
12 V, 24 V
Contact Type:
Pin
Interface Number:
DT04-12PB-B016
Shielded:
No
Operating Voltage:
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, 1.59 mm
Connector Length:
1.555 in, 39.5 mm
Contact Current Rating (Max):
13 A
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment Type:
Keyed
Contact Size:
Size 16
Mating Retention Type:
Locking Interface
PCB Mount Alignment:
Without
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
Header Type:
Fully Shrouded
Panel Mount Feature:
With
Centerline (Pitch):
.175 in, 1.45 mm
Connector Width:
2.331 in, 59.21 mm
Connector Shape:
Rectangular
Connector Mounting Type:
Panel Mount
PCB Mount Orientation:
Right Angle
Packaging Quantity:
100
Mounting Holes:
With
Mating Alignment:
With
Packaging Type:
Box
Number of Sections:
1
Voltage Rating (Max):
250 VAC, 250 VDC
PCB Mount Retention:
With
Contact Mating Area Plating Material:
Nickel
Mating Retention:
With
UL Rating:
Recognized
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector System:
Wire-to-Board
Number of Signal Positions:
12

IN STOCK: 0

On Order: 100   can ship 8/6/26 

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$10.11
10
$9.99
25
$9.89
50
$9.68
75
$9.59
100 +
$9.38