DT06-6S-E004 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-6S-E004

Conn Housing PL 6 POS Crimp ST Cable Mount Black Package Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH AUTOMOTIVE part DT06-6S-E004 is a connector housing designed for automotive applications. This black, 6-position crimp style connector is ideal for cable mounting and is commonly used in automotive electrical systems. Trust TE Connectivity / DEUTSCH AUTOMOTIVE for high-quality, reliable components for your automotive needs.

Search Keywords: DT066SE004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-6S-E004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
6
Maximum Voltage Rating:
2503494VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DT06-6S-E004 RoHS compliant?

Yes, DT06-6S-E004 is RoHS compliant.

What is the lead time for DT06-6S-E004?

The standard lead time for DT06-6S-E004 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 826

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$2.33
100
$1.89
250
$1.81
500
$1.76
1,000
$1.66
2,500
$1.62
5,000
$1.57
7,500 +
$1.56