help desk software
DT06-3S-EF02 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-3S-EF02

TE Connectivity / Deutsch Automotive

PLG, 3P, GRY, N, LATCH PROTECT CAP ...

RoHS Compliant
PKG Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DT06-3S-EF02 is a 3-way plug connector from the DT series designed for environmentally sealed electrical connections in industrial and commercial transportation applications. It features a gray housing with fluorosilicone seals and an end cap, providing enhanced environmental protection against moisture, dust, and contaminants. The connector uses size 16 contacts and is compatible with the W3S wedge/TPA system for secure mating. This connector is commonly used in automotive, heavy equipment, and industrial control systems where reliable sealed connections are critical for long-term durability and performance in harsh operating environments.

Search Keywords: DT063SEF02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-EF02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PKG
Agency/Standard:
SAE J2030
Blank Cavity Position:
0
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,173

Can Ship immediately

Minimum Order Quantity: 35

Price (USD)

Qty
Unit Price
25
$8.87
35
$9.79
50
$7.94
100
$6.96
250
$5.13
500
$4.76
1,000 +
$4.63