help desk software
DT06-08SB-EP06 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-08SB-EP06

TE Connectivity / Deutsch Automotive

PLG, 8P, BLK, N, SEAL RET, CAP, B ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DT06-08SB-EP06 is an 8-way B-key plug connector from TE Connectivity's DEUTSCH DT series, designed for reliable sealed connections in harsh industrial and transportation environments. This connector features enhanced seal retention design with a groove on the connector housing that secures the interface seal, combined with a green wedgelock (W85-P012) that holds the seal in place from the front, enabling robust attachment and easy seal replacement without replacing the entire connector. The connector accepts contact size 16 rated for 13 amps and accommodates 14–20 AWG (2.50–0.50 mm²) wire, with a rectangular thermoplastic housing in black color and an integrated latch for mating. It is field-proven to withstand heavy vibration, dirt, chemicals, and water spray, making it ideal for power distribution, signal transmission, and load switching applications in vehicles, heavy equipment, and industrial control systems where sealed, rugged connectivity is essential.

Search Keywords: DT0608SBEP06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-08SB-EP06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Agency/Standard:
SAE J2030

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.59
50
$3.42
100
$3.39
250
$3.36
500
$3.13
1,000
$2.98
2,500
$2.97
5,000 +
$2.96