help desk software
DT06-08SB-CE01 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT06-08SB-CE01

TE Connectivity / Deutsch Automotive

PLG, 8P, BLK, E, CAP, B ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT06-08SB-CE01 part is a high-quality 8-pin plug engineered for reliable performance in demanding environments. Designed with a sleek black finish, this robust connector system is ideal for automotive applications, featuring an environmentally-sealed design that ensures excellent protection against moisture, dust, and harsh conditions. The 'E' series with cap includes enhanced sealing capabilities, offering superior durability and longevity for your wiring systems. Known for its easy installation and secure fit, this plug is perfect for professionals seeking dependable connectivity solutions in automotive and industrial sectors. Whether you're upgrading or building from scratch, the DT06-08SB-CE01 provides the reliable connection you need.

Search Keywords: DT0608SBCE01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-08SB-CE01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Primary Product Color:
Black
Connector & Housing Type:
Housing for female terminals
Strain Relief:
Add By Accessory
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Connector System:
Wire-to-Wire
Contact Current Rating (Max):
13 A
Connector Position Assurance Capable:
No
Number of Positions:
8
Terminal Position Assurance:
Yes
Primary Locking Feature:
Integrated in Housing
Agency/Standard:
SAE J2030
Packaging Method:
Box
Packaging Quantity:
500
Number of Rows:
2
Blank Cavity Position:
0
Serviceable:
Yes
Cable Exit Angle:
180°
Row-to-Row Spacing:
.175 in, 4.45 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Voltage:
250 VAC, 250 VDC
Centerline (Pitch):
.359 in, 9.12 mm
Product Width:
.872 in, 22.15 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Degree of Protection:
IP68 , IP6K9K
Product Length:
1.267 in, 32.18 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment:
With
Mating Alignment Type:
Keyed
Housing Material:
PA GF
Connector Height:
1.465 in, 37.21 mm
Contact Size:
Size 16
Contact Type:
Socket
Connector Shape:
Rectangular
Connector Mounting Type:
Cable Mount (Free-Hanging)

IN STOCK: 82

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.13
50
$3.69
100
$3.48
250
$3.24
500
$3.06
1,000
$2.92
2,500
$2.91
5,000 +
$2.90