help desk software
DT04-6P-CE09 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-6P-CE09

TE Connectivity / Deutsch Automotive

REC, 6P, BLK, E, XCAP ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT04-6P-CE09 is a high-quality connector designed for reliable performance in demanding environments. This rectangular 6-pin black receptacle (REC, 6P, BLK) is part of the renowned DEUTSCH DT Series, known for its durability and secure electrical connections. Featuring an integrated X-CAP, it provides exceptional protection against environmental factors, making it ideal for automotive and industrial applications. The DT04-6P-CE09 is engineered for easy installation and ensures robust performance under extreme temperatures and vibrations, making it a trusted choice for professionals seeking optimal connectivity solutions.

Search Keywords: DT046PCE09

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-6P-CE09
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Operating Voltage:
250 VAC
Number of Rows:
3
Cable Exit Angle:
180 °
Mating Pin Diameter:
.0625 in, 1.59 mm
Centerline (Pitch):
.359 in, 9.12 mm
Contact Current Rating (Max):
13 A
Connector Position Assurance Capable:
No
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Serviceable:
Yes
Length:
2.291 in, 58.19 mm
Agency/Standard:
SAE J2030
Sealable:
Yes
Connector Mounting Type:
Cable Mount (Free-Hanging) , Fixing Screw
Mounting Feature:
With
Primary Locking Feature:
Integrated in Housing
Connector System:
Wire-to-Wire
Body Material:
PA GF
Packaging Quantity:
400
Circuit Application:
Power & Signal
Connector & Housing Type:
Housing for Male Terminals
Primary Product Color:
Black
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Packaging Method:
Box
Terminal Position Assurance:
Yes
Strain Relief:
Add By Accessory
Number of Positions:
6
Width:
.82 in, 20.83 mm
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Degree of Protection:
IP68 , IP6K9K
Row-to-Row Spacing:
.175 in, 4.45 mm
Hybrid Connector:
No
Blank Cavity Position:
0
Operating Temperature (Max):
125 °C, 257 °F
Polarized:
Yes
Height:
.951 in, 24.16 mm

IN STOCK: 789

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$5.36
25
$4.06
100
$4.02
250
$3.98
500
$3.97
1,000
$3.96
2,500
$3.95
5,000 +
$3.94