help desk software
DT04-12PB-LE01 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DT04-12PB-LE01

TE Connectivity / Deutsch Automotive

REC, 12P, BLK, N, CAP, FLANGE, B ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive DT04-12PB-LE01 is a reliable and high-quality receptacle with 12 pins, in a sleek black color. It features a protective cap and a flange for easy installation. This part is perfect for automotive applications where durability and performance are essential.

Search Keywords: DT0412PBLE01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PB-LE01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Current Rating (Max):
13 A
Connector & Contact Terminates To:
Wire & Cable
Blank Cavity Position:
0
Product Length:
1.858 in, 47.19 mm
Primary Locking Feature:
Integrated in Housing
Number of Positions:
12
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Centerline (Pitch):
.359 in, 9.12 mm
Agency/Standard:
SAE J2030
Sealable:
Yes
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Serviceable:
Yes
Packaging Quantity:
100
Number of Rows:
2
Row-to-Row Spacing:
.175 in, 4.45 mm
Degree of Protection:
IP68 , IP6K9K
Connector System:
Wire-to-Wire
Product Width:
3.478 in, 88.34 mm
Operating Temperature (Max):
125 °C, 257 °F
Mating Pin Diameter:
.063 in, 1.59 mm
Primary Product Color:
Black
Strain Relief:
Add By Accessory
Terminal Position Assurance:
Yes
Cable Exit Angle:
180°
Packaging Method:
Box
Circuit Application:
Power & Signal
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Voltage:
250 VAC, 250 VDC
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Contact Size:
Size 16
Connector Mounting Type:
Panel Mount
Mating Alignment Type:
Keyed
Connector Shape:
Rectangular
Housing Material:
PA GF
Connector Height:
1.735 in, 44.07 mm
Mating Alignment:
With
Contact Type:
Pin

IN STOCK: 0

On Order: 200   can ship 7/16/26 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$10.88
25
$10.59
50
$10.49
100
$10.37
250
$10.17
500
$10.01
1,000 +
$9.98