help desk software
DRC24-GKT by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC24-GKT

GASKET, 24P, BLK, DRC16 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / DEUTSCH Automotive part DRC24-GKT is a high-quality gasket designed for reliable performance in demanding automotive applications. Specifically crafted for a 24-pin configuration, this black gasket is compatible with the DRC16 series. It is meticulously engineered to provide an exceptional seal, ensuring protection against moisture, dust, and other environmental contaminants. Ideal for enhancing connector integrity in harsh conditions, the DRC24-GKT is a crucial component for maintaining the optimal performance and longevity of your automotive electrical systems. This gasket exemplifies TE Connectivity's commitment to delivering durable, efficient, and dependable automotive solutions.

Search Keywords: DRC24GKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC24-GKT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
UL Flammability Rating:
UL 94HBF
Contains Lubricant:
No
Primary Product Color:
Black
Primary Product Material:
Closed Cell Sponge
Number of Positions:
24
Packaging Method:
Box
Operating Temperature (Max):
107 °C, 225 °F
Operating Temperature Range:
-57 – 107 °C, -70 – 225 °F

FREQUENTLY ASKED QUESTIONS

Is DRC24-GKT RoHS compliant?

Yes, DRC24-GKT is RoHS compliant.

What is the lead time for DRC24-GKT?

The standard lead time for DRC24-GKT is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 749

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$0.907
250
$0.801
500
$0.768
1,000
$0.736
2,500
$0.694
5,000
$0.662
7,500
$0.643
10,000 +
$0.629