help desk software
DRC18-40SA-P013 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRC18-40SA-P013

TE Connectivity / Deutsch Automotive

The DRC18-40SA-P013 is a 40-position, A-keyed rectangular plug connector from the DRC series, designed for size 16 socket contacts and featuring a bonded front seal. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DRC18-40SA-P013 is a rectangular plug connector from the environmentally sealed DEUTSCH DRC series, designed to house 40 size 16 socket contacts. This A-keyed plug features a rugged thermoplastic housing and utilizes a jackscrew, with a recommended tightening torque of 25-28 IN-LB, for secure mating. The P013 modification indicates a bonded front seal with silicone adhesive, which contributes to its robust IP68 environmental sealing. It accepts size 16 contacts rated for 13 amps and accommodates wire sizes from 14 to 22 AWG. With high durability, resistance to vibration and fluids, and a wide operating temperature range, this connector is ideal for harsh environments found in industrial and commercial transportation, marine, and agricultural applications.

Search Keywords: DRC1840SAP013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC18-40SA-P013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Primary Locking Feature:
Contact Retainer
Terminal Position Assurance:
No
Blank Cavity Position:
0
Strain Relief:
Add By Accessory
Packaging Method:
Box
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Position Assurance Capable:
No
Connector System:
Wire-to-Wire
Contact Current Rating (Max):
13 A
Connector & Housing Type:
Housing for female terminals
Primary Product Color:
Black
Agency/Standard:
SAE J2030
Sealable:
Yes
Number of Rows:
4
Serviceable:
Yes
Packaging Quantity:
125
Number of Positions:
40
Cable Exit Angle:
180°
Product Length:
1.592 in, 40.44 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Operating Temperature (Max):
125 °C, 257 °F
Row-to-Row Spacing:
.216 in, 5.49 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Product Width:
2.868 in, 72.85 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Degree of Protection:
IP68 , IP6K9K
Centerline (Pitch):
.216 in, 5.49 mm
Operating Voltage:
250 VAC, 250 VDC
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Contact Type:
Socket
Connector Height:
1.202 in, 30.53 mm
Connector Shape:
Rectangular
Mating Alignment:
With
Contact Size:
Size 16
Mating Alignment Type:
Keyed
Housing Material:
PPS GF

IN STOCK: 61

Ships today, if you order in

On Order: 125   can ship 6/29/26 

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$30.15
5
$22.08
10
$21.85
25
$21.20
50
$20.98
100
$20.76
250 +
$20.55