DRC16-24SA by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC16-24SA

Conn Rectangular M 24 POS ST Panel Mount Automotive ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / DEUTSCH AUTOMOTIVE DRC16-24SA is a high-quality rectangular connector designed for automotive applications. It features a 24-position configuration and is panel mountable. This connector is perfect for connecting various electrical components in automotive systems, providing a secure and reliable connection. Its superior construction ensures longevity and durability, even in demanding environments. Choose the TE CONNECTIVITY / DEUTSCH AUTOMOTIVE DRC16-24SA connector for your automotive needs and experience unparalleled performance and reliability.

Search Keywords: DRC1624SA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC16-24SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
Rectangular3726
Mounting:
Panel Mount3718
Body Orientation:
Straight3707
Gender:
PL3712
Number of Contacts:
24
Maximum Voltage Rating:
2503716VDC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is DRC16-24SA RoHS compliant?

Yes, DRC16-24SA is RoHS compliant.

What is the lead time for DRC16-24SA?

The standard lead time for DRC16-24SA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 135

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$15.12
10
$14.94
25
$14.63
50
$14.33
100
$14.26
250
$14.03
500 +
$13.88