help desk software
DRC10-40P-A004 by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRC10-40P-A004

TE Connectivity / Deutsch Automotive

The DRC10-40P-A004 is a 40-cavity, straight (180°) PCB mount receptacle from the DEUTSCH DRC series, designed for size 16 contacts with molded-in tin-plated pins. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DRC10-40P-A004 is an environmentally sealed, 40-cavity, straight (180°) PCB mount receptacle from the DEUTSCH DRC series. It is designed to accept 40 size 16 DEUTSCH contacts and features molded-in, tin-plated copper alloy PCB pins as specified by the A004 modification. The rectangular housing is made from rugged glass-filled thermoplastic and utilizes silicone rubber grommets to achieve an IP68 immersion rating. This connector provides a durable and reliable wire-to-board solution for applications exposed to extreme temperatures from -55°C to +125°C, high vibration, and industrial fluids.

Search Keywords: DRC1040PA004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC10-40P-A004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
Primary Product Color:
Black
PCB Mount Orientation:
Vertical
Number of Positions:
40
PCB Mount Retention:
With
PCB Mount Alignment:
Without
Panel Mount Feature:
With
Mounting Holes:
With
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Termination Method to Printed Circuit Board:
Through Hole - Solder
Number of Signal Positions:
40
Mating Retention:
With
Packaging Type:
Box
UL Flammability Rating:
UL 94V-0
Header Type:
Fully Shrouded
Number of Sections:
2
UL Rating:
Recognized
Voltage Rating (Max):
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, 1.59 mm
Mating Retention Type:
Locking Interface
Number of Rows:
4
Centerline (Pitch):
.216 in, 5.45 mm
Contact Type:
Pin
Packaging Quantity:
60
Profile Height from PCB:
.855 in, 21.72 mm
PCB Mount Retention Type:
Mounting Screw
Degree of Protection:
Not Tested
Operating Voltage:
250 VAC, 250 VDC
Connector Mounting Type:
Panel Mount
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
Nominal Voltage Architecture:
12 V, 24 V
Shielded:
No
Contact Size:
Size 16
Mating Alignment:
Without
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Mating Alignment Type:
Not Keyed
Connector System:
Wire-to-Board
Operating Temperature (Max):
125 °C, 257 °F
Connector Length:
.855 in, 21.72 mm
Connector Shape:
Rectangular
Contact Current Rating (Max):
13 A
Contact Mating Area Plating Material:
Tin
PCB Connector Assembly Type:
PCB Mount Header
Interface Number:
DRC14-40PX
Connector Width:
3.851 in, 97.82 mm

IN STOCK: 17

Can Ship immediately

On Order: 60   can ship 9/9/26 

MOQ for out of Stock Qty: 15

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$87.21
5
$86.99
10
$86.77
15
$86.56
30
$53.27
45
$42.17
60 +
$41.33