help desk software
DRC10-40P by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRC10-40P

TE Connectivity / Deutsch Automotive

HDR, 40P, BLK, ST, SDR CUP, SN/NI/CU

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HDR, 40P, BLK, ST, SDR CUP, SN/NI/CU

Search Keywords: DRC1040P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC10-40P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Sealable:
Yes
PCB Mount Retention:
With
Primary Product Color:
Black
Mounting Holes:
With
Number of Positions:
40
Panel Mount Feature:
With
PCB Mount Alignment:
Without
PCB Mount Orientation:
Vertical
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
PCB Connector Assembly Type:
PCB Mount Header
Profile Height from PCB:
.855 in, 21.72 mm
Mating Retention Type:
Locking Interface
UL Flammability Rating:
UL 94V-0
Centerline (Pitch):
.216 in, 5.45 mm
UL Rating:
Recognized
Mating Retention:
With
Contact Mating Area Plating Material:
Tin
Header Type:
Fully Shrouded
Mating Alignment Type:
Not Keyed
Contact Current Rating (Max):
13 A
Contact Type:
Pin
Operating Voltage:
250 VAC, 250 VDC
Connector Mounting Type:
Board Mount
Number of Sections:
2
PCB Mount Retention Type:
Mounting Screw
Nominal Voltage Architecture:
12 V, 24 V
Number of Signal Positions:
40
Connector Length:
.855 in, 21.72 mm
Contact Size:
Size 16
Mating Pin Diameter:
.063 in, 1.59 mm
Connector Width:
3.851 in, 97.82 mm
Packaging Quantity:
60
Connector System:
Wire-to-Board
Mating Alignment:
Without
Degree of Protection:
Not Tested
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
Interface Number:
DRC14-40PX
Shielded:
No
Voltage Rating (Max):
250 VAC, 250 VDC
Connector Shape:
Rectangular
Operating Temperature (Max):
125 °C, 257 °F
Number of Rows:
4
Packaging Type:
Box
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal

IN STOCK: 5

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2
$81.38
5
$81.17
10
$80.97
15
$80.77
30
$49.70
45
$39.35
60 +
$38.56