help desk software
DRC10-24PA by te connectivity / deutsch automotive
Image is representational - see mfr. specs

DRC10-24PA

TE Connectivity / Deutsch Automotive

HDR, 24P, BLK, ST, SDR CUP, SN/NI/CU, A

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HDR, 24P, BLK, ST, SDR CUP, SN/NI/CU, A

Search Keywords: DRC1024PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC10-24PA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Number of Positions:
24
Primary Product Color:
Black
Panel Mount Feature:
With
PCB Mount Retention:
With
Mounting Holes:
With
PCB Mount Orientation:
Vertical
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Sealable:
Yes
PCB Mount Alignment:
Without
Number of Rows:
4
Connector Width:
3.05 in, 77.47 mm
Contact Mating Area Plating Material:
Tin
Voltage Rating (Max):
250 VAC, 250 VDC
Mating Pin Diameter:
.063 in, 1.59 mm
Packaging Type:
Box
Number of Sections:
2
UL Rating:
Recognized
Operating Temperature (Max):
125 °C, 257 °F
Operating Voltage:
250 VAC, 250 VDC
Header Type:
Fully Shrouded
Profile Height from PCB:
.895 in, 22.73 mm
Interface Number:
DRC14-24PX
Connector System:
Wire-to-Board
PCB Thickness (Recommended):
.031 – .093 in, .78 – 2.36 mm
PCB Mount Retention Type:
Mounting Screw
Packaging Quantity:
60
Connector Length:
.895 in, 22.73 mm
Circuit Application:
Power & Signal
Shielded:
No
Mating Alignment:
With
Mating Retention Type:
Locking Interface
Contact Current Rating (Max):
13 A
PCB Connector Assembly Type:
PCB Mount Header
Nominal Voltage Architecture:
12 V, 24 V
Connector & Contact Terminates To:
Wire & Cable
Degree of Protection:
Not Tested
Contact Type:
Pin
Connector Shape:
Rectangular
Centerline (Pitch):
.216 in, 5.45 mm
Mating Retention:
With
Number of Signal Positions:
24
Mating Alignment Type:
Keyed
Connector Mounting Type:
Board Mount
Contact Size:
Size 16
UL Flammability Rating:
UL 94V-0

IN STOCK: 46

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
3
$149.70
5
$149.32
10
$148.95
15
$148.58
30
$78.66
45
$55.35
60 +
$54.25