4062-006-04141
Connector |Deutsch Te Connectivity 4062-006-04141
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Connector |Deutsch Te Connectivity 4062-006-04141
Search Keywords: 406200604141
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
4062-006-04141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is 4062-006-04141 RoHS compliant?
Yes, 4062-006-04141 is RoHS compliant.
What is the lead time for 4062-006-04141?
The standard lead time for 4062-006-04141 is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 975
Can Ship immediately
Factory Lead-Time 4 Weeks
Price (USD)
Qty
Unit Price
1
$38.67
5
$36.18
10
$30.05
25
$26.63
50
$25.78
100
$23.76
250
+
$22.70
Product Guides
CUSTOMERS
ALSO BOUGHT
122416
RF Connector - TNC Right Angle Crimp Plug for LMR-400 50 Ohms
AT04-12PA-BM04
12 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Gray
RT062448PNH
Plug, 48 Position, Male, Shell Size 24
HDP24-18-8PE
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Automotive Bulk
AT16-18PB-K004
18 Position Receptacle with End Cap, Keyed B, Black
English
中文 / 汉语
Deutsch
Español
Nederlands
