2500016-1
TE Connectivity / Deutsch AutomotiveSRC Pwr 0+20ABCDEFG Male Blade Hsg Assy
RoHS Compliant
DESCRIPTION
SRC Pwr 0+20ABCDEFG Male Blade Hsg Assy
Search Keywords: 25000161
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2500016-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Supplier Standard Pack:
1
Nominal Voltage Architecture:
48 V
Connector System:
Wire-to-Wire
Strain Relief:
Add By Accessory
Primary Product Color:
Black
Serviceable:
Yes
Sealable:
Yes
Terminal Position Assurance:
Yes
Number of Positions:
20
Agency/Standard:
SAE J2030
Connector Position Assurance Capable:
No
Packaging Quantity:
36
Contact Current Rating (Max):
40 A
Number of Rows:
7
Connector & Housing Type:
Housing for Male Terminals
UL Flammability Rating:
UL 94HB
Product Width:
2.53 in, 64.5 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Degree of Protection:
IP68 , IP69K
Operating Temperature (Max):
125 °C, 257 °F
Product Length:
5.27 in, 134 mm
Row-to-Row Spacing:
.528 in, 13.4 mm
Packaging Method:
Carton , Tray
Operating Voltage:
555 VAC, 500 VDC
Centerline (Pitch):
.309 in, 7.85 mm
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Housing Material:
PA
Cable Exit Angle:
180°
Mating Alignment:
With
Mating Alignment Type:
Polarization Slot
Connector Mounting Type:
Panel Mount
Connector Shape:
Rectangular
Connector Height:
2.42 in, 61.6 mm
IN STOCK: 178
Can Ship immediately
Minimum Order Quantity: 2
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
2
$71.02
5
$63.38
10
$51.02
25
$44.14
50
$42.33
100
$41.20
250
+
$40.66
English
Chinese
Spanish
