help desk software
2366509-1 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

2366509-1

48POS,HYBRID,PIN HSG ASSY,SLD,COD A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

48POS,HYBRID,PIN HSG ASSY,SLD,COD A

Search Keywords: 23665091

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2366509-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mating Alignment Type:
Keyed
Nominal Voltage Architecture:
24 V
Number of Positions:
48
Primary Product Color:
Black
Connector & Housing Type:
Receptacle
Connector System:
Cable-to-Cable
Circuit Application:
Power & Signal
Contact Size:
Size 16 , Size 20
Primary Locking Feature:
Locking Lance
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Connector Position Assurance Capable:
Yes
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
Number of Rows:
6
Operating Temperature (Max):
125 °C, 257 °F
Contact Current Rating (Max):
13 A
Sealable:
Yes
Mating Alignment:
With

FREQUENTLY ASKED QUESTIONS

Is 2366509-1 RoHS compliant?

Yes, 2366509-1 is RoHS compliant.

What is the lead time for 2366509-1?

The standard lead time for 2366509-1 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$7.75
25
$6.26
50
$6.19
100
$6.03
250
$6.00
500
$5.99
1,000 +
$5.97