SPECIFICATIONS
Supplier:
TE Connectivity / Deutsch Automotive
Unit of Measure:
Per Each
Supplier's Standard Package
:
1
Wire Contact Termination Area Plating Material:
Nickel
Mating Pin Diameter:
.04 in, 1.02 mm
Wire Size Search:
16 AWG, 18 AWG, 20 AWG, 22 AWG, .35 mm², .5 mm², .6 mm², .75 mm², 1 mm², 1.5 mm²
Compatible With Wire & Cable Type:
Discrete Wire
Contact Fabrication:
Stamped & Formed
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Interface Plating:
Nickel (Ni)
Operating Temperature (Max):
125 °C, 257 °F
Terminal Transmits:
0 – 24 A (Low Power)
Termination Method to Wire & Cable:
Crimp
Primary Locking Feature:
On the Terminal
Typical Current Rating:
7.5 A
Customer Preferred Contact:
Yes
Wire Size:
22 – 16 AWG, .35 – 1.5 mm²
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
BONDED Quantity:
0
Manufacturer Stock:
0
can ship
Stock lot only:
Minimum Order Quantity:
50
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
9 Weeks
can ship
1/19/27
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.