help desk software
0462-006-1631 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

0462-006-1631

SOC, SOLID, SIZE 16, 20-24AWG, AU

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SOC, SOLID, SIZE 16, 20-24AWG, AU

Search Keywords: 04620061631

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
0462-006-1631
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Size:
Size 16
Termination Method to Wire & Cable:
Crimp
Wire Contact Termination Area Plating Material:
Gold
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Wire Size Search:
20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
Contact Fabrication:
Solid
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
Interface Plating:
Gold (Au)
Mating Pin Diameter:
.063 in, 1.59 mm
Crimp Type:
Indent
Primary Locking Feature:
On the Terminal
Terminal Type:
Socket
Customer Preferred Contact:
Yes
Typical Current Rating:
7.5 A
Packaging Quantity:
2500
Terminal Transmits:
0 – 24 A (Low Power)
Wire Size:
24 – 20 AWG, .2 – .5 mm²
Sealable:
No
Packaging Method:
Carton

FREQUENTLY ASKED QUESTIONS

Is 0462-006-1631 RoHS compliant?

No, 0462-006-1631 is not RoHS compliant.

What is the lead time for 0462-006-1631?

The standard lead time for 0462-006-1631 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,071

Can Ship immediately

On Order: 20,000   can ship 10/26/26 

Minimum Order Quantity: 25

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
25
$1.186
250
$1.096
500
$1.069
1,000
$1.044
2,500
$1.024
5,000
$1.022
7,500
$0.868
10,000 +
$0.866