help desk software
M39016/25-036M by te connectivity / cii brand
Image is representational - see mfr. specs

M39016/25-036M

TE Connectivity / CII Brand

J1MSCD-26XM = M39016/25-036M ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The J1MSCD-26XM is a sensitive TO-5 hermetically sealed relay with suppression and protection diodes, qualified to MIL-R-39016/26 for high-performance low-signal switching applications. It features a 1 Form C (SPDT) contact arrangement with gold/platinum/palladium/silver alloy contacts, operating over a temperature range of -65°C to +125°C with an operate time of 4.0 ms maximum and release time of 7.5 ms maximum. The relay exhibits excellent shock and vibration resistance (30 G's at 10–3,000 Hz vibration; 75 G's shock), high insulation resistance of 10,000 megohms at 500 Vdc, and dielectric withstanding voltage of 500 Vrms at 60 Hz between all contact configurations. With a nominal coil voltage of 26.5 Vdc, coil resistance of 4,000 ohms, and pickup voltage of 14.2 Vdc at 25°C, this relay is ideal for RF switching, instrumentation, and aerospace/military applications requiring reliable electrically held switching with integrated suppression protection.

Search Keywords: M3901625036M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/25-036M
Alias/AKA:
J1MSCD-26XM, 3-1617119-4
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 26

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$141.07
5
$140.72
7
$140.36
13
$93.02
20
$71.80
26 +
$70.37