M39016/17-025M
TE Connectivity / CII BrandElectromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay ...
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901617025M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
M39016/17-025M
Alias/AKA:
JTC-5CM, JMGAP-5M, 1617147-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin
IN STOCK: 0
MOQ for out of Stock Qty: 9
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
9
$127.11
18
$78.22
27
$61.93
36
+
$60.69
English
Chinese
Spanish
