help desk software
JMSC-5XPS by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMSC-5XPS

Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x12.52)mm THT Military Relay ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JMSC-5XPS is a Type JMS electromagnetic relay designed for reliable switching in demanding environments. It features a 100 ohm ±10% coil resistance at 25°C with a nominal voltage of 5.0 VDC, must operate voltage of 2.6 VDC, and must release voltage range of 0.23 VDC minimum to 1.4 VDC maximum. The relay offers fast switching performance with an operate time of 4.0 ms maximum, release time of 2.0 ms maximum, and contact stabilization time of 2.0 ms maximum. Environmental specifications include vibration resistance from 10 CPS to 3000 CPS at 30 g's, shock resistance of 75 g's for 6 ms duration, and an operating temperature range of -65°C to +125°C. The contact rating supports low level to 1A at 28 VDC resistive loads with 100,000 operations, making it suitable for communications and instrumentation applications requiring QPL qualification (M39016/11-041P).

Product Highlights:

  • MS TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System

Search Keywords: JMSC5XPS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMSC-5XPS
Alias/AKA:
M39016/11-041P, 1-1617127-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is JMSC-5XPS RoHS compliant?

Yes, JMSC-5XPS is RoHS compliant.

What is the lead time for JMSC-5XPS?

The standard lead time for JMSC-5XPS is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,506

Can Ship immediately

MOQ for out of Stock Qty: 16

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$131.22
5
$120.04
10
$115.10
16
$113.96
31
$112.83
46
$111.71
61 +
$110.60