JMGSP-18L
TE Connectivity / CII BrandRelay, T05, Military/Aerospace, High Performance, M39016/42-044P
RoHS Non-Compliant
Pack Packaging
DESCRIPTION
Relay, T05, Military/Aerospace, High Performance, M39016/42-044P
Search Keywords: JMGSP18L
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSP-18L
Alias/AKA:
1617151-1, M39016/41-048L
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
N/A
Relay Construction:
N/A
Contact Arrangement:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Maximum Current Rating:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Mounting:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
1
$67.95
5
$65.32
10
$64.38
20
$62.64
50
$59.02
100
+
$55.33
English
Chinese
Spanish
