help desk software
JMGSCDDG-26MW by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGSCDDG-26MW

Electromechanical Relay 26.5VDC 3.2KOhm DPDT THT Military Relay

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 26.5VDC 3.2KOhm DPDT THT Military Relay

Search Keywords: JMGSCDDG26MW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGSCDDG-26MW
Alias/AKA:
M39016/43-070M, 3-1617150-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
N/A
Coil Current:
8.28 mA
Coil Resistance:
3.2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMGSCDDG-26MW RoHS compliant?

No, JMGSCDDG-26MW is not RoHS compliant.

What is the lead time for JMGSCDDG-26MW?

The standard lead time for JMGSCDDG-26MW is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 8

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
8
$182.69
15
$119.92
23
$92.87
30 +
$91.01